Analog DevicesADF4356BCPZClock Generators and Synthesizers
Clock Generator 10MHz to 600MHz-IN 6800MHz-OUT 32-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 10 to 600 | |
| 6800 | |
| CMOS | |
| 3.15 | |
| 3.45 | |
| -40 | |
| 85 | |
| Tray | |
| 90 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

