Analog DevicesADF4355-3BCPZClock Generators and Synthesizers
Clock Generator 10MHz to 600MHz-IN 6600MHz-OUT 32-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 10 to 600 | |
| 6600 | |
| 3.15 | |
| 3.4485 | |
| -40 | |
| 105 | |
| Tray | |
| 75 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

