Analog DevicesADF4350BCPZ-RL7Clock Generators and Synthesizers
Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 10 to 250 | |
| 4400 | |
| CMOS|TTL | |
| 3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 27 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

