Analog DevicesADF4159WCCPZClock Generators and Synthesizers
Clock Generator 500MHz to 13GHz-IN 2000MHz-OUT Automotive AEC-Q100 24-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 500 to 13000 | |
| 2000 | |
| CMOS|TTL | |
| 2.7 | |
| 3.45 | |
| -40 | |
| 125 | |
| Tray | |
| 40 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

