Analog DevicesADF4151BCPZ-RL7Clock Generators and Synthesizers
Clock Generator 10MHz to 3.5GHz-IN 32-Pin LFCSP EP T/R
| Compliant | |
| 5A991b. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 10 to 3500 | |
| CMOS|TTL | |
| CMOS | |
| 3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

