TE ConnectivityADF0404Switch DIP

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube

Look no further! The ADF0404 dual in-line package switch, developed by TE Connectivity, can allow you to control multiple different paths on a printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 24VDC. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ADF0404 DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 12.14 mm long, 4.81 mm tall and 8.35 mm deep.

Import TariffMay apply to this part

70 parts: Ships in 2 days

    Total$1.34Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Malaysia
      • In Stock: 70 parts
      • Price: $1.3356

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.