TE ConnectivityADF02ST04Switch DIP
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 2 | |
| 0.1@5VDC | |
| 1000 | |
| 24 | |
| 300VAC | |
| 100 | |
| 50 | |
| 1000 | |
| 0 | |
| Tape(Polyimide Film) | |
| Top | |
| Tape(Polyimide Film) | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 4 | |
| 2.54 | |
| 8.26 | |
| Straight | |
| -30 | |
| 85 | |
| Tube | |
| 7.06 | |
| 7.5 | |
| 3.5 | |
| 7.06 | |
| 9.3 | |
| 4.5 | |
| Black |
Thanks to the ADF02ST04 dual in-line package switch from TE Connectivity, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.1 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -30 °C to 85 °C. The ADF02ST04 DIP switch has a gull wing termination style. This product is 7.06 mm long, 4.44 mm tall and 9.3 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

