TE ConnectivityADF0204Switch DIP
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.32 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 2 | |
| 0.1@24VDC | |
| 1000 | |
| 24 | |
| 500Vrms | |
| 1000 | |
| 50 | |
| 1000 | |
| 0 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 4 | |
| 2.54 | |
| 7.62 | |
| Straight | |
| -30 | |
| 85 | |
| Tube | |
| 7.06 | |
| 7.5 | |
| 4.81 | |
| 7.06 | |
| 8.35 | |
| 4.81 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

