Analog DevicesADES1831CCSZ-RLBattery Management ICs
Battery Monitoring 1mA 5.7V 72-Pin LFCSP-SS EP
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Battery Monitoring | |
| 0.65 | |
| 11 | |
| 40 | |
| 80 | |
| 5.7 | |
| 1(Max) | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 72 |
| Supplier Package | LFCSP-SS EP |
| 72 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
