Analog DevicesADES1755GCB/V+Data Acquisition Systems
Data Acquisition System Single ADC Single DAC 14bit 64-Pin LQFP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| ADC|DAC | |
| 14 | |
| Single | |
| 1 | |
| 1 | |
| Serial (2-Wire, I2C)|UART | |
| 9 | |
| 56 | |
| 65 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 10.2(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

