Analog DevicesADES1754GCB/V+Data Acquisition Systems
Data Acquisition System Single ADC Single DAC 14bit 64-Pin LQFP Automotive AEC-Q100
ADES1754/ADES1755/ADES1756: 14-Channel, High Voltage Data Acquisition Systems
The ADES1754/ADES1755/ADES1756 are flexible data-acquisition systems for the management of high-voltage and low-voltage battery modules. The systems can measure 14 cell voltages and a combination of six temperatures or system voltage measurements with fully redundant measurement engines in 162μs, or perform all inputs solely with the ADC measurement engine in 99μs. Fourteen internal balancing switches rated for >300mA for cell-balancing current support extensive built-in diagnostics. Up to 32 devices can be daisy-chained to manage 448 cells and monitor 192 temperatures.
In the ADES1754/ADES1755/ADES1756, cell and bus-bar voltages ranging from -2.5V to +5V are measured differentially over a 65V common-mode range, with a typical accuracy of 100μV. If oversampling is enabled, up to 128 measurements per channel can be averaged internally with 14-bit resolution and combined with digital post-processing IIR filtering for increased noise immunity.
The system can shut itself down in the event of a thermal overload by measuring its own die temperature. The system uses Analog Devices' battery-management UART protocol for robust communications and supports an I2C controller interface for external device control. It is optimized to support a reduced feature set of internal diagnostics and rapid-alert communication through both embedded communication and hardware-alert interfaces.
Key Features and Benefits
- • 65V Operating Voltage
- • Ultra-Low Power Operation
- • Shutdown Mode: 2μA
- • RedundantADC and Comparator (COMP) Acquisitions
- • Simultaneous Cell and Bus-Bar Voltage Acquisitions
- • 14 Cell-Voltage Measurement Channels
- • 2.2mV/5mV/10mV Accuracy (-40°C to +105°C)
- • 1.8mV Accuracy (+5°C to +65°C)
- • 14 Cell-Balancing Switches
- • >300mA Software-Programmable BalancingCurrent
- • Automated Balancing with Individual Cell Timers
- • Automated Balancing by Cell Voltage
- • Emergency Discharge Mode
- • Six Configurable Auxiliary Inputs for Temperature,Voltage, or GPIO
- • Integrated Die Temperature Measurement
- • Automatic Thermal Protection
- • Hot Plug-Tolerant without External Protection
- • Individually Configurable Safety Alerts
- • Overvoltage, Undertemperature Faults
- • Undervoltage, Overtemperature Faults
- • 1-Cell Mismatch Alert
- • UART, Dual UART Interface
- • Battery-Management UART Protocol
- • Daisy-Chain up to 32 Devices
- • Inductive for Higher Galvanic Isolation
- • Up to 2Mbps Baud Rate (Auto-Detect)
- • 1.5μs Propagation Delay per Device
- • Packet-Error Checking (PEC)
- • I2C Controller
- • Configurable Hardware-Alert Interfaces
- • 32-Bit Unique Device ID
Applications
- • Residential Battery Storage Systems
- • High-Voltage Battery Stacks
- • Battery-Backup Systems (UPS)
- • Super-Cap Systems EV Charging
Evaluation Board
The ADES1754/ADES1755/ADES1756 can be evaluated with the EVAL-ADES1754.
Block Diagrams and Tables


| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| DAC|ADC | |
| 14 | |
| Single | |
| 1 | |
| 1 | |
| Serial (2-Wire, I2C)|UART | |
| 9 | |
| 56 | |
| 65 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 10.2(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

