Analog DevicesADE7903ARWZAnalog to Digital Converters - ADCs

2-Channel Triple ADC Delta-Sigma 24-bit Serial 20-Pin SOIC W Tube

Use this specially engineered ADE7903ARWZ ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on Delta-Sigma architecture. It has a pseudo-differential and differential input signal. This device's digital interface is serial (4-wire, spi). This ADC has a resolution of 24bit. This ADC has an input voltage of ±0.5 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 37 Minimum 148
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.516
    1. 148+$3.516

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.