Analog DevicesADE1202ACCZSpecialized Power ICs and Modules
Power Monitoring 20-Pin LGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Monitoring | |
| -0.3 to 4 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) - 0.08 |
| Package Width | 8 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 20 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
