Analog DevicesADE1201ACCZSpecialized Power ICs and Modules
Power Monitoring 20-Pin LGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Monitoring | |
| -0.3 to 4 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.07 |
| Package Width | 8 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
