TE ConnectivityADE02S04Switch DIP
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 2 | |
| 0.1@24VDC | |
| 1000 | |
| 24 | |
| 500Vrms | |
| 1000 | |
| 50 | |
| 1000 | |
| 0.99 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 4 | |
| 2.54 | |
| 8.26 | |
| Straight | |
| -30 | |
| 85 | |
| Tube | |
| 7.06 | |
| 9.29 | |
| 5.43 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

