| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| CCD | |
| 12 | |
| 1.6 | |
| 3 | |
| 3.6 | |
| 0.5(Max) | |
| Digital | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.66 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 40 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
