| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | CCD |
| Product Category | CCD |
| Number of Channels per Chip | 12 |
| Minimum Operating Supply Voltage (V) | 1.6 |
| Typical Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Supply Current (mA) | 0.5(Max) |
| Power Supply Type | Digital |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.66 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| Pin Count | 40 |
| Lead Shape | Ball |