Analog DevicesADDAC85D-CBI-VDigital to Analog Converters - DACs
DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 12bit | |
| 1 | |
| 1 | |
| 4 | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| External|Internal | |
| ±16.5 | |
| Dual | |
| 300 | |
| ±0.5LSB | |
| ±0.2%FSR | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 32.51(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 24 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

