Analog DevicesADDAC80D-CBI-VDigital to Analog Converters - DACs
DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 12bit | |
| 1 | |
| 1 | |
| 4 | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| ±16.5 | |
| Dual | |
| 300 | |
| ±0.5LSB | |
| ±0.3%FSR | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 32.51(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 24 | |
| Lead Shape | Through Hole |
The ADDAC80D-CBI-V DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. It has a voltage output. This device's digital interface is parallel. This device is based on Current Steering architecture. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

