50-75% Off
Analog DevicesADD5205ACPZ-RLLED Drivers
LED Driver 4 Segment 3400uA Supply Current 12-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 4 | |
| Boost | |
| 2.8 | |
| 18 | |
| 3.3|5|9|12|15|18 | |
| 3400(Typ) | |
| -25 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

