MEAN WELLADD-155CAC to DC Power Supplies
AC/DC Power Supply Triple-OUT 54V/5V/53.5V 2.3A/3A/0.2A 149.9W 10-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 3 | |
| Fixed | |
| 54|5|53.5 | |
| 2.3|3|0.2 | |
| 149.9 | |
| 88 | |
| 264 | |
| 124 | |
| 370 | |
| 3000VAC | |
| 1%|0.5% | |
| 1%|2% | |
| 2.5(Typ) | |
| 47 to 63 | |
| ±1|±5 | |
| 81(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 240mV(Max)|100mV(Max) | |
| No | |
| -10 | |
| 60 | |
| 1000 | |
| Mounting | Screw |
| Package Height | 50 mm |
| Package Width | 110 mm |
| Package Length | 199 mm |
| PCB changed | 10 |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

