Analog DevicesADCMP600BRJZ-R2Linear Comparators
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| <2.5um | |
| 50(Min) | |
| 50(Min) | |
| 5(Typ) | |
| CMOS/TTL | |
| 5.5 | |
| 5@2.5V | |
| 2.5 | |
| 5.5 | |
| 85 | |
| 70 to 90 | |
| 5@2.5V | |
| 4@5.5V | |
| 50(Max) | |
| 125 | |
| -40 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Easily compare input currents and voltages in your electronic circuit design with the addition of this ADCMP600BRJZ-R2 comparator circuit from Analog Devices. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. This device is made with CMOS technology. Its typical PSRR is 50(Min) dB. It has a single channel per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

