Analog DevicesADCMP582BCPZ-R2Linear Comparators
Comparator Single ±5.5V Medical 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 1 | |
| No | |
| <2.5um | |
| 60 | |
| 75 | |
| 0.18(Typ) | |
| Complementary | |
| ±5.5 | |
| 10@±5V | |
| ±5.5 | |
| 48 | |
| 40 to 70 | |
| 30@±5V | |
| 8@5V/-35(Min)@-5V | |
| 44@5V | |
| 125 | |
| -40 | |
| 350 | |
| Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Differentiate between two input voltage signals and output the larger of the two with this specially engineered ADCMP582BCPZ-R2 comparator circuit from Analog Devices. It has a complementary output. Its maximum power dissipation is 350 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device is made with bipolar technology. This device uses dual power supplies. Its typical PSRR is 75 dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

