Analog DevicesADCMP551BRQZLinear Comparators
Comparator Dual 5.25V 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 2 | |
| No | |
| <2.5um | |
| 76 | |
| 75 | |
| 0.625(Typ) | |
| Complementary | |
| 5.25 | |
| 10@3.3V | |
| 3.135 | |
| 5.25 | |
| 60 | |
| 40 to 70 | |
| 28(Min)@3.3V | |
| 17@3.3V | |
| 55@3.3V | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.44 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
This ADCMP551BRQZ comparator circuit from Analog Devices can take any two analog input signals and produce a digital output signal that will automatically indicate the higher value. It has a complementary output. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has 2 channels per chip. Its typical PSRR is 75 dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

