Analog DevicesADCMP551BRQZ-REEL7Linear Comparators
Comparator Dual 5.25V 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 2 | |
| No | |
| 76 | |
| 75 | |
| 0.625(Typ) | |
| Complementary | |
| 5.25 | |
| 10@3.3V | |
| 3.135 | |
| 5.25 | |
| 60 | |
| 40 to 70 | |
| 28(Min)@3.3V | |
| 17@3.3V | |
| 55@3.3V | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.44 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

