Analog DevicesADCMP396ARZ-RL7Linear Comparators
Comparator Quad R-R I/P 5.5V 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Power Comparator | |
| 4 | |
| Rail to Rail Input | |
| 74 | |
| 80 | |
| 4900(Typ) | |
| Open Drain | |
| 5.5 | |
| 1(Typ)@5.5V | |
| 2.3 | |
| 5.5 | |
| 132 | |
| 110 to 150 | |
| 0.08@5.5V@-40C to 125C | |
| 10(Max) | |
| 0.0416(Typ)@5.5V | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
This specifically designed ADCMP396ARZ-RL7 comparator circuit from Analog Devices is faster and performs better than a general purpose OP amp configured as a comparator. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. Its typical PSRR is 80 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

