Analog DevicesADCMP370AKSZ-REEL7Linear Comparators
Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| Rail to Rail Input | |
| 5000(Typ) | |
| Open Drain | |
| 5.5 | |
| 9@5.5V@-40C to 85C | |
| 2.25 | |
| 5.5 | |
| 0.05@5.5V@-40C to 85C | |
| 0.007@5.5V@-40C to 85C | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
With the addition of this ADCMP370AKSZ-REEL7 comparator circuit from Analog Devices your electronic circuit will perform much faster. It has an open drain output. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

