Analog DevicesADCA5191ACPZCATV Amplifiers
Broadband Amplifier CATV Amplifier 1800MHz Single-Element 32-Pin LFCSP EP
| Compliant | |
| EAR99 | |
| 8542.33.00.01 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Broadband Amplifier | |
| 1 | |
| 5 | |
| 1800 | |
| 25.8(Typ) | |
| 0.1(Typ) | |
| 5.2(Typ) | |
| -20(Typ) | |
| -18(Typ) | |
| 5 | |
| 8 | |
| 470(Typ)@8V | |
| -40 | |
| 100 | |
| 0.1(Typ) | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Supplier Package | LFCSP EP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
