Analog DevicesADCA5190ACPZ-R7CATV Amplifiers
Broadband Amplifier CATV Amplifier 1800MHz Single-Element 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Broadband Amplifier | |
| 1 | |
| 5 | |
| 1800 | |
| 19.1(Typ) | |
| 0.2(Typ) | |
| 4.1(Typ) | |
| -20(Typ) | |
| -16(Typ) | |
| 5 | |
| 8 | |
| 375(Typ)@8V | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Supplier Package | LFCSP EP |
| 32 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
