Analog DevicesADCA3990AMLZCATV Amplifiers
Power Doubler CATV Amplifier 1218MHz Single-Element 8-Pin SOT-115J
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Doubler | |
| 1 | |
| -82dBc(Typ) | |
| -74dBc(Typ) | |
| -87dBc(Typ) | |
| 45 | |
| 1218 | |
| 24.5(Typ) | |
| 0.6(Typ) | |
| 4(Typ) | |
| -14(Typ) | |
| -22(Typ) | |
| 24 | |
| 34 | |
| 28 | |
| 550@34V | |
| -30 | |
| 85 | |
| 1(Typ) | |
| 63 | |
| 111 Digital/79 Analog | |
| Mounting | Screw |
| Package Height | 20.47 mm |
| Package Width | 13.6 mm |
| Package Length | 44.83(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-115J |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
