| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 2 | |
| 2 | |
| 25Msps | |
| Serial (0.5-Wire, 1-Wire, 2-Wire)|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 3.2Vp-p | |
| 117 | |
| ±5LSB | |
| 0.26%FSR(Typ) | |
| 82dBFS(Typ) | |
| 16 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

