| EU RoHS | Compliant |
| ECCN (US) | 3A991c.3. |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 14bit |
| Number of ADCs | 1 |
| Number of Input Channels | 1 |
| Sampling Rate | 125Msps |
| Interface Type | Parallel|Serial (1-Wire, 2-Wire) |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Voltage Reference | Internal|External |
| Voltage Supply Source | Single |
| Input Voltage | 2.25Vp-p |
| Typical Power Dissipation (mW) | 97 |
| Maximum Power Dissipation (mW) | 133 |
| Integral Nonlinearity Error | ±8LSB |
| Full Scale Error | 0.5%FSR(Typ) |
| Signal to Noise Ratio | 74dBFS(Typ) |
| No Missing Codes (bit) | 14 |
| Sample and Hold | No |
| Single-Ended Input | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Extended Industrial |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 40 |