| EU RoHS | Compliant |
| ECCN (US) | 5A991b. |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Product Category | Receiver |
| Maximum Data Rate | 12.5Gbps |
| Maximum RF Operating Frequency Range (MHz) | >=2500 |
| Maximum RF Operating Frequency (MHz) | 4000 |
| Minimum Operating Supply Voltage | 1.1V|1.8V |
| Typical Operating Supply Voltage | 1.15V|1.9V |
| Maximum Operating Supply Voltage | 1.2V|1.25V|2V |
| Maximum Power Dissipation (mW) | 4710 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 10.1(Max) mm |
| Package Length | 10.1(Max) mm |
| PCB changed | 72 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 72 |
| Lead Shape | No Lead |