| Compliant | |
| 3A001a.5.a. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 16bit | |
| 2 | |
| 2 | |
| 160Msps | |
| Serial (3-Wire, SPI)|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2.4Vp-p | |
| 1300 | |
| ±1.5LSB(Typ) | |
| -4.2/3.7%FSR(Typ) | |
| 78.5dBFS(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 68 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

