NXP SemiconductorsADC1412D125HN/C1:5Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 125Msps 14-bit Parallel/Serial (3-Wire, SPI)/LVDS 64-Pin HVQFN EP Tray
| Compliant | |
| 3A001.a.5.a.4 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 125Msps | |
| Parallel|Serial (3-Wire, SPI)|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| 1200 | |
| ±5LSB | |
| ±0.5%FSR(Typ) | |
| 71.4dBFS(Typ) | |
| 14 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 64 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
