| Not Compliant | |
| 3A001.a.2.c | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Interpolating|Folding | |
| 12bit | |
| 4 | |
| 4 | |
| 1.6Gsps | |
| JESD204C|JESD204B | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 0.48Vp-p/0.8Vp-p/1.04Vp-p | |
| 3220 | |
| -1.5/1.95LSB(Typ) | |
| 58.7dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.51(Max) |
| Package Width | 10.15(Max) |
| Package Length | 10.15(Max) |
| PCB changed | 144 |
| Supplier Package | FCCSP |
| 144 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

