| Compliant | |
| 3A991c.2. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Pipelined | |
| 12bit | |
| 2 | |
| 2 | |
| 125Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| Maximum Supply Current | 240(Typ) |
| 1060 | |
| ±2LSB | |
| ±1%FSR | |
| 71dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 60 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 60 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

