| Compliant | |
| 3A001a.5.a. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Folding|Interpolating | |
| 12bit | |
| 2 | |
| 2 | |
| 2Gsps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 0.6Vp-p/0.8Vp-p/1Vp-p | |
| 3510 | |
| ±7.25LSB | |
| ±25mV | |
| 60.1dB(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 292 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 292 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

