| Compliant | |
| 3A001a.5.a.1. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Folding|Interpolating | |
| 8bit | |
| Mounting | Surface Mount |
| Package Height | 1.51(Max) |
| Package Width | 10.15(Max) |
| Package Length | 10.15(Max) |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

