| Not Compliant | |
| EAR99 | |
| Obsolete | |
| ADC08831IM | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 1 | |
| 250ksps | |
| Serial (3-Wire, Microwire) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| 8.5 | |
| ±0.2LSB(Typ) | |
| ±0.3LSB(Typ) | |
| 48.5dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this ADC08831IM ADC from Texas Instruments to convert those analog signals into digital data that a computer can read. This device's digital interface is serial (3-wire, microwire). It has a single-ended and differential input signal. This device is based on SAR architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

