| Compliant | |
| EAR99 | |
| Obsolete | |
| ADC0848BCVX/NOPB | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 8|7|4 | |
| 25ksps | |
| Parallel | |
| Voltage | |
| Single-Ended|Pseudo-Differential|Differential | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| 15 | |
| 875 | |
| ±1LSB | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

