| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 8bit |
| Number of ADCs | 1 |
| Number of Input Channels | 8/4|4/2 |
| Sampling Rate | 31.25ksps |
| Interface Type | Serial (Microwire) |
| Input Type | Voltage |
| Input Signal Type | Pseudo-Differential|Differential |
| Voltage Reference | External |
| Polarity of Input Voltage | Unipolar |
| Voltage Supply Source | Single |
| Input Voltage | 5V |
| Maximum Supply Current | 2.5 |
| Typical Power Dissipation (mW) | 15 |
| Maximum Power Dissipation (mW) | 800 |
| Integral Nonlinearity Error | ±1LSB |
| Sample and Hold | No |
| Single-Ended Input | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 20 |
| Lead Shape | Gull-wing |