| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542330001 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 8/4|4/2 | |
| 31.25ksps | |
| Serial (Microwire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| 15 | |
| 800 | |
| ±1LSB | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.6 |
| Package Length | 26.42(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

