| Compliant | |
| 3A001a.5.a. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Temperature Measurement | |
| Folding|Interpolating | |
| 8bit | |
| 2 | |
| 1 | |
| 3Gsps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 0.6Vp-p/0.82Vp-p | |
| 1900 | |
| 2300 | |
| ±0.9LSB | |
| ±25mV | |
| 45.3dB(Typ) | |
| 8 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| 128 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

