| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 8bit |
| Number of ADCs | 1 |
| Number of Input Channels | 1 |
| Sampling Rate | 500ksps |
| Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
| Input Type | Voltage |
| Input Signal Type | Single-Ended |
| Voltage Reference | Supply |
| Polarity of Input Voltage | Unipolar |
| Voltage Supply Source | Single |
| Input Voltage | 5.25V |
| Integral Nonlinearity Error | ±0.3LSB |
| Full Scale Error | ±0.4LSB |
| Signal to Noise Ratio | 49.6dB(Typ) |
| No Missing Codes (bit) | 8 |
| Sample and Hold | Yes |
| Single-Ended Input | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 2.2 mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 6 |
| Lead Shape | No Lead |