| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 1 | |
| 10ksps | |
| Parallel | |
| Voltage | |
| Differential | |
| External|Supply | |
| Unipolar | |
| Single | |
| 5V | |
| 875 | |
| ±1LSB | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 13(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
Use this specially engineered ADC0804LCWM ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. Its maximum power dissipation is 875 mW. This device is based on SAR architecture. This device's digital interface is parallel. It has a differential input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

