Analog DevicesADBF702WCCPZ411Digital Signal Processors - DSPs
DSP 16bit/32bit 400MHz Automotive AEC-Q100 88-Pin LFCSP EP
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | Yes |
| PPAP | Unknown |
| ADSP-BF70x | |
| Modified Harvard | |
| 16|32 | |
| ROM | |
| 512KB | |
| 256KB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 43 | |
| 400 | |
| 0 | |
| 2 | |
| 1 | |
| 4 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1.7|3.13 | |
| 3.3|1.8 | |
| 1.9|3.47 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 88 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 88 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

