Analog DevicesADBF549WBBCZ504Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 533MHz 400-Pin CSP-BGA Automotive AEC-Q100
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | Yes |
| PPAP | Unknown |
| ADSP-BF54x | |
| Modified Harvard | |
| Fixed-Point | |
| 16 | |
| 64KB | |
| 132KB | |
| No | |
| CAN/I2C/SPI/UART/USB | |
| 152 | |
| 533 | |
| 0 | |
| 4 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 0.9|1|1.14|2.25|2.7 | |
| 2.5|3.3 | |
| 1.31|1.38|1.43|2.75|3.6 | |
| 2.4 | |
| 0.4 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.26 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 400 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

