Analog DevicesADAU1788BCBZRLAudio CODECs
General Purpose Audio Codec 2ADC / 1DAC Ch 42-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 24 | |
| 2ADC / 1DAC | |
| 2 | |
| 1 | |
| 2 | |
| 2 | |
| 105 | |
| -125 | |
| Serial (I2C, SPI) | |
| 1.1|0.85|1.7 | |
| 0.9|1.8 | |
| 0.99|1.98 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.29 mm |
| Package Width | 2.32 mm |
| Package Length | 2.7 mm |
| PCB changed | 42 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 42 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
