Analog DevicesADAU1772BCPZ-RLAudio CODECs
General Purpose Audio Codec 4ADC / 2DAC Ch 40-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 24 | |
| 4ADC / 2DAC | |
| 4 | |
| 2 | |
| 4 | |
| 2 | |
| 192 | |
| 108 | |
| -96 | |
| Serial (I2C, I2S, SPI) | |
| 1.045|1.71 | |
| 1.1|1.8 | |
| 1.98|3.63 | |
| Analog|Digital | |
| 15.5(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

